Diode 60 V 2A Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SMA-FL
DO-221AC

NRVTSAF260ET3G

DigiKey Part Number
488-NRVTSAF260ET3GTR-ND - Tape & Reel (TR)
488-NRVTSAF260ET3GCT-ND - Cut Tape (CT)
488-NRVTSAF260ET3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTSAF260ET3G
Description
DIODE SCHOTTKY 60V 2A SMA-FL
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,84100€ 8,41
100€ 0,56040€ 56,04
500€ 0,44012€ 220,06
1 000€ 0,40140€ 401,40
2 000€ 0,36883€ 737,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,60930