Direct

NLX2G08DMUTCG | |
|---|---|
DigiKey Part Number | NLX2G08DMUTCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX2G08DMUTCG |
Description | IC GATE AND 2CH 2-INP 8UDFN |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-UDFN (1.95x1) |
EDA/CAD Models | NLX2G08DMUTCG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-UDFN (1.95x1) |
Number of Inputs 2 | Package / Case 8-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G08GT,115 | Nexperia USA Inc. | 30 295 | 1727-7011-1-ND | € 0,68000 | Direct |
