
NLVX1G74MUTCG | |
|---|---|
DigiKey Part Number | NLVX1G74MUTCGOSTR-ND - Tape & Reel (TR) NLVX1G74MUTCGOSCT-ND - Cut Tape (CT) NLVX1G74MUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVX1G74MUTCG |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | NLVX1G74MUTCG Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1 µA |
Part Status Obsolete | Input Capacitance 7 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-UQFN (1.6x1.6) |
Clock Frequency 200 MHz | Package / Case 8-UFQFN |
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF | Base Product Number |
Trigger Type Positive Edge |