
NLVHC4051ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHC4051ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHC4051ADTR2GCT-ND - Cut Tape (CT) 488-NLVHC4051ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC4051ADTR2G |
Description | IC MUX 8:1 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVHC4051ADTR2G Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 130pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4051PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-1033-1-ND | € 0,29000 | Similar |
| 74HCT4051PW,118 | Nexperia USA Inc. | 3 150 | 1727-6355-1-ND | € 0,38000 | Similar |
| 74HCT4051PW-Q100,1 | Nexperia USA Inc. | 2 247 | 1727-74HCT4051PW-Q100,1CT-ND | € 0,45000 | Similar |
| 74LV4051PW,118 | Nexperia USA Inc. | 240 | 1727-4021-1-ND | € 0,29000 | Similar |
| CD74HC4051PWR | Texas Instruments | 22 124 | 296-13031-1-ND | € 0,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,43000 | € 4,30 |
| 25 | € 0,38640 | € 9,66 |
| 100 | € 0,33830 | € 33,83 |
| 250 | € 0,31520 | € 78,80 |
| 500 | € 0,30134 | € 150,67 |
| 1 000 | € 0,28992 | € 289,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,26357 | € 1 317,85 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |