MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLV74HC4538ADR2G

DigiKey Part Number
488-NLV74HC4538ADR2GTR-ND - Tape & Reel (TR)
488-NLV74HC4538ADR2GCT-ND - Cut Tape (CT)
488-NLV74HC4538ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC4538ADR2G
Description
IC MMV 2-CIR 30-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC4538ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
30 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,37099€ 927,48
5 000€ 0,34333€ 1 716,65
7 500€ 0,33047€ 2 478,53
Manufacturers Standard Package
Unit Price without VAT:€ 0,37099
Unit Price with VAT:€ 0,44890