Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NLV74HC151ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC151ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC151ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC151ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC151ADR2G |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC151ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC151ADR2G | onsemi | 607 | MC74HC151ADR2GOSCT-ND | € 0,40000 | Parametric Equivalent |
| MC74HC151ADR2G-Q | onsemi | 2 500 | 488-MC74HC151ADR2G-QCT-ND | € 0,17735 | Parametric Equivalent |
| MC74HC251ADR2G-Q | onsemi | 2 480 | 488-MC74HC251ADR2G-QCT-ND | € 0,36000 | Parametric Equivalent |
| NLV74HC151ADR2G | onsemi | 24 168 | 488-NLV74HC151ADR2GCT-ND | € 0,21247 | Parametric Equivalent |
