


NLV14556BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14556BDR2GTR-ND - Tape & Reel (TR) 488-NLV14556BDR2GCT-ND - Cut Tape (CT) 488-NLV14556BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14556BDR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14556BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,31000 | € 3,10 |
| 25 | € 0,27760 | € 6,94 |
| 100 | € 0,24140 | € 24,14 |
| 250 | € 0,22412 | € 56,03 |
| 500 | € 0,21370 | € 106,85 |
| 1 000 | € 0,20727 | € 207,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19608 | € 490,20 |
| 5 000 | € 0,19062 | € 953,10 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |