Parametric Equivalent
Parametric Equivalent

NL27WZ125USG-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ125USG-QTR-ND - Tape & Reel (TR) 488-NL27WZ125USG-QCT-ND - Cut Tape (CT) 488-NL27WZ125USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ125USG-Q |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Output Type 3-State | Supplier Device Package US8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ125USG | onsemi | 0 | NL27WZ125USGOSCT-ND | € 0,20000 | Parametric Equivalent |
| NL27WZ126USG-Q | onsemi | 2 670 | 488-NL27WZ126USG-QCT-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 2 | € 0,20500 | € 0,41 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |
