
NJVNJD2873T4G-VF01 | |
|---|---|
DigiKey Part Number | NJVNJD2873T4G-VF01OSTR-ND - Tape & Reel (TR) NJVNJD2873T4G-VF01OSCT-ND - Cut Tape (CT) NJVNJD2873T4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVNJD2873T4G-VF01 |
Description | TRANS NPN 50V 2A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.68 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 1.68 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 65MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVNJD2873T4G | onsemi | 82 | 488-NJVNJD2873T4GCT-ND | € 1,07000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,70800 | € 7,08 |
| 100 | € 0,46700 | € 46,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,66800 | € 6,68 |
| 100 | € 0,44060 | € 44,06 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |