
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Electronic Fuse | |
Voltage - Input | 18V | |
Current - Output | 10A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Bulk: | 119653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | € 1,09298 | € 256,85 |
| Unit Price without VAT: | € 1,09298 |
|---|---|
| Unit Price with VAT: | € 1,32251 |
