
NGTG25N120FL2WG | |
|---|---|
DigiKey Part Number | 2156-NGTG25N120FL2WG-488-ND |
Manufacturer | |
Manufacturer Product Number | NGTG25N120FL2WG |
Description | IGBT TRENCH FS 1200V 50A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 385 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTG25N120FL2WG Models |
Category | Switching Energy 1.95mJ (on), 600µJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Bulk | Gate Charge 178 nC |
Part Status Active | Td (on/off) @ 25°C 87ns/179ns |
IGBT Type Trench Field Stop | Test Condition 600V, 25A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 25A | Supplier Device Package TO-247-3 |
Power - Max 385 W |
| Bulk: | 48084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | € 2,47587 | € 257,49 |
| Unit Price without VAT: | € 2,47587 |
|---|---|
| Unit Price with VAT: | € 2,99580 |
