
NCV891930MW00AR2G | |
|---|---|
DigiKey Part Number | 488-NCV891930MW00AR2GTR-ND - Tape & Reel (TR) 488-NCV891930MW00AR2GCT-ND - Cut Tape (CT) 488-NCV891930MW00AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV891930MW00AR2G |
Description | IC CTLR SYNC BUCK 24QFNW |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFNW (4x4) |
Datasheet | Datasheet |
Category | Frequency - Switching 2MHz |
Manufacturer onsemi | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Soft Start, Sync |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 24-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 24-QFNW (4x4) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 37V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,59000 | € 2,59 |
| 10 | € 1,93500 | € 19,35 |
| 25 | € 1,77240 | € 44,31 |
| 100 | € 1,59270 | € 159,27 |
| 250 | € 1,50708 | € 376,77 |
| 500 | € 1,48010 | € 740,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,30998 | € 5 239,92 |
| Unit Price without VAT: | € 2,59000 |
|---|---|
| Unit Price with VAT: | € 3,13390 |