MFR Recommended



NCV8170AXV120T2G | |
|---|---|
DigiKey Part Number | NCV8170AXV120T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV120T2G |
Description | IC REG LINEAR 1.2V 150MA SOT-563 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV120T2G Models |
Category | PSRR 63dB ~ 57dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-563 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 0.9 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8163ASN120T1G | onsemi | 2 509 | 488-NCV8163ASN120T1GCT-ND | € 0,59000 | MFR Recommended |
