



NCV8163AMX120TBG | |
|---|---|
DigiKey Part Number | 488-NCV8163AMX120TBGTR-ND - Tape & Reel (TR) 488-NCV8163AMX120TBGCT-ND - Cut Tape (CT) 488-NCV8163AMX120TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163AMX120TBG |
Description | IC REG LINEAR 1.2V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 92dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,22600 | € 2,26 |
| 25 | € 0,20120 | € 5,03 |
| 100 | € 0,17410 | € 17,41 |
| 250 | € 0,16104 | € 40,26 |
| 500 | € 0,15314 | € 76,57 |
| 1 000 | € 0,14664 | € 146,64 |
| 2 500 | € 0,13978 | € 349,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13565 | € 678,25 |
| 10 000 | € 0,13225 | € 1 322,50 |
| 15 000 | € 0,13054 | € 1 958,10 |
| 25 000 | € 0,12865 | € 3 216,25 |
| 35 000 | € 0,12755 | € 4 464,25 |
| 50 000 | € 0,12649 | € 6 324,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |
