Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8114ASN280T1G

DigiKey Part Number
NCV8114ASN280T1GOSTR-ND - Tape & Reel (TR)
NCV8114ASN280T1GOSCT-ND - Cut Tape (CT)
NCV8114ASN280T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8114ASN280T1G
Description
IC REG LINEAR 2.8V 300MA 5-TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.8V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.27V @ 300mA
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8114BSN280T1Gonsemi105 000NCV8114BSN280T1G-ND€ 0,09349Parametric Equivalent
In-Stock: 2 322
Factory Stock: 87 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,13200€ 1,32
25€ 0,11640€ 2,91
100€ 0,09930€ 9,93
250€ 0,09116€ 22,79
500€ 0,08624€ 43,12
1 000€ 0,08224€ 82,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07502€ 225,06
6 000€ 0,07266€ 435,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200