
NCV68061SNAIT1G | |
|---|---|
DigiKey Part Number | 488-NCV68061SNAIT1GTR-ND - Tape & Reel (TR) 488-NCV68061SNAIT1GCT-ND - Cut Tape (CT) 488-NCV68061SNAIT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV68061SNAIT1G |
Description | IDEAL DIODE NMOS DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 215 µA | |
Voltage - Supply | 3V ~ 32V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,50800 | € 5,08 |
| 25 | € 0,45680 | € 11,42 |
| 100 | € 0,40090 | € 40,09 |
| 250 | € 0,37420 | € 93,55 |
| 500 | € 0,35814 | € 179,07 |
| 1 000 | € 0,34493 | € 344,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32860 | € 985,80 |
| 6 000 | € 0,32061 | € 1 923,66 |
| 9 000 | € 0,31661 | € 2 849,49 |
| 15 000 | € 0,31217 | € 4 682,55 |
| 21 000 | € 0,30958 | € 6 501,18 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |









