
NCV6356QMTWTXG | |
|---|---|
DigiKey Part Number | 488-NCV6356QMTWTXGTR-ND - Tape & Reel (TR) 488-NCV6356QMTWTXGCT-ND - Cut Tape (CT) 488-NCV6356QMTWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6356QMTWTXG |
Description | IC REG BUCK 0.6V 6.8A 14WDFNW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 6.8A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-WDFNW (4x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,71000 | € 2,71 |
| 10 | € 2,03100 | € 20,31 |
| 25 | € 1,86120 | € 46,53 |
| 100 | € 1,67420 | € 167,42 |
| 250 | € 1,58508 | € 396,27 |
| 500 | € 1,56042 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,39078 | € 4 172,34 |
| 6 000 | € 1,36482 | € 8 188,92 |
| Unit Price without VAT: | € 2,71000 |
|---|---|
| Unit Price with VAT: | € 3,27910 |
