


NCV317MABDTRKG | |
|---|---|
DigiKey Part Number | NCV317MABDTRKGOSTR-ND - Tape & Reel (TR) NCV317MABDTRKGOSCT-ND - Cut Tape (CT) NCV317MABDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV317MABDTRKG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 80dB ~ 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package DPAK |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV317MBDTRKG | onsemi | 10 258 | NCV317MBDTRKGOSCT-ND | € 0,42000 | Parametric Equivalent |
| LM217MDT-TR | STMicroelectronics | 3 456 | 497-6452-1-ND | € 0,46000 | Similar |
| LM317MDT-TR | STMicroelectronics | 28 441 | 497-1574-1-ND | € 0,46000 | Similar |
| NCV317MBDTG | Rochester Electronics, LLC | 2 125 | 2156-NCV317MBDTG-OS-ND | € 0,32297 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,32100 | € 3,21 |
| 25 | € 0,28680 | € 7,17 |
| 100 | € 0,24940 | € 24,94 |
| 250 | € 0,23164 | € 57,91 |
| 500 | € 0,22088 | € 110,44 |
| 1 000 | € 0,21204 | € 212,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19679 | € 491,97 |
| 5 000 | € 0,19132 | € 956,60 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
