Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-DFN (2x2)
Coin Cell Temp Sensing  0 Power Use Energy Harvesting

NCT375MNR2G

DigiKey Part Number
488-NCT375MNR2GTR-ND - Tape & Reel (TR)
488-NCT375MNR2GCT-ND - Cut Tape (CT)
488-NCT375MNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCT375MNR2G
Description
SENSOR DIGITAL -55C-125C 8DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCT375MNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Shutdown Mode
Manufacturer
onsemi
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Output Type
I2C/SMBus
Supplier Device Package
8-DFN (2x2)
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
10€ 0,59000€ 5,90
25€ 0,53200€ 13,30
100€ 0,46810€ 46,81
250€ 0,43756€ 109,39
500€ 0,41920€ 209,60
1 000€ 0,40633€ 406,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,37415€ 1 122,45
6 000€ 0,36527€ 2 191,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 0,99220