


NCP718BMT330TBG | |
|---|---|
DigiKey Part Number | NCP718BMT330TBGOSTR-ND - Tape & Reel (TR) NCP718BMT330TBGOSCT-ND - Cut Tape (CT) NCP718BMT330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BMT330TBG |
Description | IC REG LINEAR 3.3V 300MA 6-WDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BMT330TBG Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.44V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718AMT330TBG | onsemi | 559 | NCP718AMT330TBGOSCT-ND | € 0,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,47100 | € 4,71 |
| 25 | € 0,42280 | € 10,57 |
| 100 | € 0,37070 | € 37,07 |
| 250 | € 0,34572 | € 86,43 |
| 500 | € 0,33062 | € 165,31 |
| 1 000 | € 0,31824 | € 318,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29409 | € 882,27 |
| 6 000 | € 0,28682 | € 1 720,92 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |










