Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP718ASN250T1G

DigiKey Part Number
NCP718ASN250T1GOSTR-ND - Tape & Reel (TR)
NCP718ASN250T1GOSCT-ND - Cut Tape (CT)
NCP718ASN250T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718ASN250T1G
Description
IC REG LIN 2.5V 300MA TSOT-23-5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP718ASN250T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
Current - Supply (Max)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.49V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,30300€ 3,03
25€ 0,27120€ 6,78
100€ 0,23540€ 23,54
250€ 0,21844€ 54,61
500€ 0,20816€ 104,08
1 000€ 0,19973€ 199,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18380€ 551,40
6 000€ 0,17885€ 1 073,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53240