


NCP716MT50TBG | |
|---|---|
DigiKey Part Number | 488-NCP716MT50TBGTR-ND - Tape & Reel (TR) 488-NCP716MT50TBGCT-ND - Cut Tape (CT) 488-NCP716MT50TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MT50TBG |
Description | IC REG LINEAR 5V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MT50TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.8 µA |
Part Status Active | PSRR 54dB (100kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.5V @ 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP716MTG50TBG | onsemi | 1 104 | 488-NCP716MTG50TBGCT-ND | € 0,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30000 | € 3,00 |
| 25 | € 0,26800 | € 6,70 |
| 100 | € 0,23280 | € 23,28 |
| 250 | € 0,21592 | € 53,98 |
| 500 | € 0,20576 | € 102,88 |
| 1 000 | € 0,19741 | € 197,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18164 | € 544,92 |
| 6 000 | € 0,17674 | € 1 060,44 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
