
NCP4304ADR2G | |
|---|---|
DigiKey Part Number | NCP4304ADR2GOSTR-ND - Tape & Reel (TR) NCP4304ADR2GOSCT-ND - Cut Tape (CT) NCP4304ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4304ADR2G |
Description | IC SEC SIDE SYNC RECT DRV 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4304ADR2G Models |
Category | Voltage - Supply 9.5V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Secondary-Side Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,76600 | € 7,66 |
| 25 | € 0,69280 | € 17,32 |
| 100 | € 0,61250 | € 61,25 |
| 250 | € 0,57432 | € 143,58 |
| 500 | € 0,55126 | € 275,63 |
| 1 000 | € 0,54068 | € 540,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,49733 | € 1 243,33 |
| 5 000 | € 0,48561 | € 2 428,05 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |

