


NCP177BMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCP177BMX150TCGTR-ND - Tape & Reel (TR) 488-NCP177BMX150TCGCT-ND - Cut Tape (CT) 488-NCP177BMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177BMX150TCG |
Description | IC REG LINEAR 1.5V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,11000 | € 2,75 |
| 100 | € 0,09370 | € 9,37 |
| 250 | € 0,08608 | € 21,52 |
| 500 | € 0,08142 | € 40,71 |
| 1 000 | € 0,07760 | € 77,60 |
| 2 500 | € 0,07357 | € 183,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07114 | € 355,70 |
| 10 000 | € 0,06914 | € 691,40 |
| 15 000 | € 0,06814 | € 1 022,10 |
| 25 000 | € 0,06703 | € 1 675,75 |
| 35 000 | € 0,06638 | € 2 323,30 |
| 50 000 | € 0,06576 | € 3 288,00 |
| 125 000 | € 0,06441 | € 8 051,25 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |