


NCP171AMX080060TCG | |
|---|---|
DigiKey Part Number | 488-NCP171AMX080060TCGTR-ND - Tape & Reel (TR) 488-NCP171AMX080060TCGCT-ND - Cut Tape (CT) 488-NCP171AMX080060TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP171AMX080060TCG |
Description | IC REG LINEAR 0.8V 80MA 4-XDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 0.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,60000 | € 6,00 |
| 25 | € 0,54040 | € 13,51 |
| 100 | € 0,47570 | € 47,57 |
| 250 | € 0,44484 | € 111,21 |
| 500 | € 0,42620 | € 213,10 |
| 1 000 | € 0,41341 | € 413,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,37369 | € 1 868,45 |
| 10 000 | € 0,36589 | € 3 658,90 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |