


NCP170AMX330TBG | |
|---|---|
DigiKey Part Number | 488-NCP170AMX330TBGTR-ND - Tape & Reel (TR) 488-NCP170AMX330TBGCT-ND - Cut Tape (CT) 488-NCP170AMX330TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX330TBG |
Description | IC REG LINEAR 3.3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX330TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 41dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21400 | € 2,14 |
| 25 | € 0,19000 | € 4,75 |
| 100 | € 0,16390 | € 16,39 |
| 250 | € 0,15144 | € 37,86 |
| 500 | € 0,14392 | € 71,96 |
| 1 000 | € 0,13773 | € 137,73 |
| 2 500 | € 0,13265 | € 331,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12355 | € 617,75 |
| 10 000 | € 0,12040 | € 1 204,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |