Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Understanding PSRR Performance with High Performance LDO Products
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP161AFCS250T2G

DigiKey Part Number
488-NCP161AFCS250T2GTR-ND - Tape & Reel (TR)
488-NCP161AFCS250T2GCT-ND - Cut Tape (CT)
488-NCP161AFCS250T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AFCS250T2G
Description
IC REG LINEAR 2.5V 450MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161AFCS250T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.315V @ 450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP161BFCS250T2Gonsemi5 000488-NCP161BFCS250T2GCT-ND€ 0,80000Parametric Equivalent
In-Stock: 3 822
Factory Stock: 325 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,13500€ 1,35
25€ 0,11960€ 2,99
100€ 0,10220€ 10,22
250€ 0,09388€ 23,47
500€ 0,08888€ 44,44
1 000€ 0,08475€ 84,75
2 500€ 0,08040€ 201,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07550€ 377,50
10 000€ 0,07341€ 734,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200