Parametric Equivalent
Parametric Equivalent




NCP160AFCTC330T2G | |
|---|---|
DigiKey Part Number | NCP160AFCTC330T2GOSTR-ND - Tape & Reel (TR) NCP160AFCTC330T2GOSCT-ND - Cut Tape (CT) NCP160AFCTC330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCTC330T2G |
Description | IC REG LINEAR 3.3V 250MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCTC330T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.145V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP160AFCS330T2G | onsemi | 12 733 | NCP160AFCS330T2GOSCT-ND | € 0,17000 | Parametric Equivalent |
| NCP160AFCT330T2G | onsemi | 6 409 | NCP160AFCT330T2GOSCT-ND | € 0,17000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07107 | € 355,35 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |











