


NCP1605DR2G | |
|---|---|
DigiKey Part Number | 488-NCP1605DR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1605DR2G |
Description | IC PFC CONTROLLER CCM/DCM 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 250kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1605DR2G Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous Conduction (DCM) | Supplier Device Package 16-SOIC |
Frequency - Switching 250kHz | Base Product Number |
Current - Startup 12 mA |