


NCP115CMX280TBG | |
|---|---|
DigiKey Part Number | 488-NCP115CMX280TBGTR-ND - Tape & Reel (TR) 488-NCP115CMX280TBGCT-ND - Cut Tape (CT) 488-NCP115CMX280TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX280TBG |
Description | IC REG LINEAR 2.8V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.34V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10700 | € 1,07 |
| 25 | € 0,09440 | € 2,36 |
| 100 | € 0,08020 | € 8,02 |
| 250 | € 0,07348 | € 18,37 |
| 500 | € 0,06942 | € 34,71 |
| 1 000 | € 0,06608 | € 66,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06014 | € 180,42 |
| 6 000 | € 0,05818 | € 349,08 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |