


NCP1117ST15T3G | |
|---|---|
DigiKey Part Number | NCP1117ST15T3GOSTR-ND - Tape & Reel (TR) NCP1117ST15T3GOSCT-ND - Cut Tape (CT) NCP1117ST15T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117ST15T3G |
Description | IC REG LINEAR 1.5V 1A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117ST15T3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35700 | € 3,57 |
| 25 | € 0,31960 | € 7,99 |
| 100 | € 0,27860 | € 27,86 |
| 250 | € 0,25900 | € 64,75 |
| 500 | € 0,24718 | € 123,59 |
| 1 000 | € 0,23745 | € 237,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21637 | € 865,48 |
| 8 000 | € 0,21111 | € 1 688,88 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |




