
NCP1060AD100R2G | |
|---|---|
DigiKey Part Number | NCP1060AD100R2GOSTR-ND - Tape & Reel (TR) NCP1060AD100R2GOSCT-ND - Cut Tape (CT) NCP1060AD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1060AD100R2G |
Description | IC OFFLINE SW MULT TOP 10SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 100kHz 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1060AD100R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 8.3 W | |
Fault Protection | Over Load, Over Power, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,72900 | € 7,29 |
| 25 | € 0,65960 | € 16,49 |
| 100 | € 0,58270 | € 58,27 |
| 250 | € 0,54608 | € 136,52 |
| 500 | € 0,52402 | € 262,01 |
| 1 000 | € 0,50587 | € 505,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,48670 | € 1 216,75 |
| 5 000 | € 0,47516 | € 2 375,80 |
| 7 500 | € 0,46937 | € 3 520,28 |
| 12 500 | € 0,46296 | € 5 787,00 |
| 17 500 | € 0,45922 | € 8 036,35 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |
