MMSZ4702 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 89 328
Unit Price: € 0,13000
Datasheet

Direct


onsemi
In Stock: 6 775
Unit Price: € 0,09000
Datasheet

Direct


onsemi
In Stock: 29 996
Unit Price: € 0,14000
Datasheet

Direct


onsemi
In Stock: 12 775
Unit Price: € 0,09000
Datasheet

Direct


onsemi
In Stock: 7 134
Unit Price: € 0,23000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: € 0,29000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: € 0,25000
Datasheet

Direct


onsemi
In Stock: 217
Unit Price: € 0,29000
Datasheet

Direct


onsemi
In Stock: 5 996
Unit Price: € 0,45000
Datasheet

Direct


Diodes Incorporated
In Stock: 38 240
Unit Price: € 0,09000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,09000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15 243
Unit Price: € 0,09000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 225 611
Unit Price: € 0,09000
Datasheet

Similar


Diodes Incorporated
In Stock: 94 462
Unit Price: € 0,13000
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4702

DigiKey Part Number
MMSZ4702TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4702
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes