Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC595SJX | |
|---|---|
DigiKey Part Number | MM74HC595SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC595SJX |
Description | IC SR TRI-STATE 8BIT 16-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC595SJX Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC595MX | onsemi | 2 107 | MM74HC595MXCT-ND | € 0,39000 | Similar |
| 74HC595D,118 | Nexperia USA Inc. | 0 | 1727-2821-1-ND | € 0,21000 | Similar |
| CD74HC595DW | Rochester Electronics, LLC | 7 133 | 2156-CD74HC595DW-ND | € 1,05000 | Similar |
| CD74HC595DWR | Texas Instruments | 19 327 | 296-18401-1-ND | € 1,05000 | Similar |
| CD74HC595M | Rochester Electronics, LLC | 4 685 | 2156-CD74HC595M-ND | € 0,93000 | Similar |






