Direct
Similar



MM3Z2V7ST1 | |
|---|---|
DigiKey Part Number | MM3Z2V7ST1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3Z2V7ST1 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z2V7ST1 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V7T1G | onsemi | 177 000 | MM3Z2V7T1GOSCT-ND | € 0,14000 | Direct |
| BZX384-C2V7,115 | Nexperia USA Inc. | 235 815 | 1727-4989-1-ND | € 0,04249 | Similar |

