
MJD127T4G | |
|---|---|
DigiKey Part Number | MJD127T4GOSTR-ND - Tape & Reel (TR) MJD127T4GOSCT-ND - Cut Tape (CT) MJD127T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD127T4G |
Description | TRANS PNP DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 4MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,64000 | € 6,40 |
| 100 | € 0,42110 | € 42,11 |
| 500 | € 0,32682 | € 163,41 |
| 1 000 | € 0,29646 | € 296,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,26358 | € 658,95 |
| 5 000 | € 0,24325 | € 1 216,25 |
| 7 500 | € 0,23290 | € 1 746,75 |
| 12 500 | € 0,22127 | € 2 765,88 |
| 17 500 | € 0,21884 | € 3 829,70 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |



