Direct
Direct
Similar
Similar
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCU04DR2G | onsemi | 4 560 | MC74VHCU04DR2GOSCT-ND | € 0,29000 | Direct |
| SN74AHCU04NSR | Texas Instruments | 95 349 | 296-28704-1-ND | € 0,76000 | Direct |
| 74AHCU04D,118 | Nexperia USA Inc. | 41 | 1727-5933-1-ND | € 0,20000 | Similar |
| SN74AHCU04D | Rochester Electronics, LLC | 39 260 | 2156-SN74AHCU04D-ND | € 0,95000 | Similar |
| SN74AHCU04DR | Texas Instruments | 3 174 | 296-31753-1-ND | € 0,28000 | Similar |



