
MC74VHCU04DR2G | |
|---|---|
DigiKey Part Number | MC74VHCU04DR2GOSTR-ND - Tape & Reel (TR) MC74VHCU04DR2GOSCT-ND - Cut Tape (CT) MC74VHCU04DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCU04DR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCU04DR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC04DR | Texas Instruments | 4 081 | 296-4516-1-ND | € 0,36000 | Direct |
| SN74AHCU04DR | Texas Instruments | 3 174 | 296-31753-1-ND | € 0,28000 | Direct |
| SN74AHCU04NSR | Texas Instruments | 95 349 | 296-28704-1-ND | € 0,76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,20200 | € 2,02 |
| 25 | € 0,18000 | € 4,50 |
| 100 | € 0,15510 | € 15,51 |
| 250 | € 0,14316 | € 35,79 |
| 500 | € 0,13604 | € 68,02 |
| 1 000 | € 0,13018 | € 130,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12397 | € 309,93 |
| 5 000 | € 0,12023 | € 601,15 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |