Similar



MC74VHCT257ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT257ADR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT257ADR2GCT-ND - Cut Tape (CT) 488-MC74VHCT257ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT257ADR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT257ADR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT257D-Q100J | Nexperia USA Inc. | 44 990 | 1727-74AHCT257D-Q100JCT-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,27626 | € 690,65 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |
