
MC74VHC1G132DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G132DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G132DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G132DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G132DFT2G-Q |
Description | SINGLE 2-INPUT NAND GATE WITH SC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 2.9V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03520 | € 0,88 |
| 100 | € 0,02940 | € 2,94 |
| 250 | € 0,02660 | € 6,65 |
| 500 | € 0,02488 | € 12,44 |
| 1 000 | € 0,02349 | € 23,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02177 | € 65,31 |
| 6 000 | € 0,02147 | € 128,82 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |