Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74LCX374MEL | |
|---|---|
DigiKey Part Number | MC74LCX374MEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LCX374MEL |
Description | IC FF D-TYPE SGL 8-BIT SOEIAJ-20 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC374AD,118 | Nexperia USA Inc. | 864 | 1727-74LVC374AD,118CT-ND | € 0,52000 | Similar |
| SN74LVC374ADBR | Texas Instruments | 42 968 | 296-8513-1-ND | € 0,77000 | Similar |
| SN74LVC374ADW | Rochester Electronics, LLC | 73 126 | 2156-SN74LVC374ADW-ND | € 0,79840 | Similar |
| SN74LVC374ADWR | Texas Instruments | 234 587 | 296-1701-1-ND | € 0,91000 | Similar |
| SN74LVC374ANSR | Texas Instruments | 10 000 | 296-31916-1-ND | € 0,94000 | Similar |






