
MC74HCT273ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT273ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT273ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT273ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT273ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT273ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-TSSOP |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT273MTCX | onsemi | 389 | 488-MM74HCT273MTCXCT-ND | € 0,52000 | Similar |
| SN74HCT273PW | Texas Instruments | 18 | 296-26496-5-ND | € 0,95000 | Direct |
| SN74HCT273PWR | Texas Instruments | 1 359 | 296-8409-1-ND | € 0,62000 | Direct |
| SN74HCT273PWT | Texas Instruments | 875 | 296-SN74HCT273PWTCT-ND | € 0,95000 | Direct |
| 74HCT273PW,118 | Nexperia USA Inc. | 4 898 | 1727-6628-1-ND | € 0,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,33200 | € 8,30 |
| 100 | € 0,28960 | € 28,96 |
| 250 | € 0,26944 | € 67,36 |
| 500 | € 0,25728 | € 128,64 |
| 1 000 | € 0,25175 | € 251,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23670 | € 591,75 |
| 5 000 | € 0,23033 | € 1 151,65 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |