
MC74HC02ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC02ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC02ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC02ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC02ADR2G-Q |
Description | QUAD 2-INPUT NOR GATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADG | onsemi | 3 981 | MC74HC02ADGOS-ND | € 0,19364 | Parametric Equivalent |
| MC74HC02ADR2G | onsemi | 6 999 | MC74HC02ADR2GOSCT-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,16000 | € 4,00 |
| 100 | € 0,13770 | € 13,77 |
| 250 | € 0,12692 | € 31,73 |
| 500 | € 0,12050 | € 60,25 |
| 1 000 | € 0,11519 | € 115,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10958 | € 273,95 |
| 5 000 | € 0,10621 | € 531,05 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |