
MC74ACT08DR2G | |
|---|---|
DigiKey Part Number | MC74ACT08DR2GOSTR-ND - Tape & Reel (TR) MC74ACT08DR2GOSCT-ND - Cut Tape (CT) MC74ACT08DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT08DR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT08SC | onsemi | 797 | 74ACT08SC-ND | € 0,54000 | Direct |
| CD74ACT08M96 | Texas Instruments | 2 761 | 296-14489-1-ND | € 0,52000 | Direct |
| SN74ACT08D | Rochester Electronics, LLC | 13 094 | 2156-SN74ACT08D-ND | € 0,68842 | Similar |
| SN74ACT08NSR | Texas Instruments | 6 553 | 296-13130-1-ND | € 0,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,17900 | € 1,79 |
| 25 | € 0,15880 | € 3,97 |
| 100 | € 0,13660 | € 13,66 |
| 250 | € 0,12592 | € 31,48 |
| 500 | € 0,11954 | € 59,77 |
| 1 000 | € 0,11428 | € 114,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10872 | € 271,80 |
| 5 000 | € 0,10537 | € 526,85 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |



