
MC33201DR2G | |
|---|---|
DigiKey Part Number | MC33201DR2GOSTR-ND - Tape & Reel (TR) MC33201DR2GOSCT-ND - Cut Tape (CT) MC33201DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33201DR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33201DR2G Models |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26800 | € 2,68 |
| 25 | € 0,23880 | € 5,97 |
| 100 | € 0,20680 | € 20,68 |
| 250 | € 0,19156 | € 47,89 |
| 500 | € 0,18240 | € 91,20 |
| 1 000 | € 0,17487 | € 174,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16204 | € 405,10 |
| 5 000 | € 0,15738 | € 786,90 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |









