


MC10SX1130DR2G | |
|---|---|
DigiKey Part Number | MC10SX1130DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10SX1130DR2G |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10SX1130DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | -5.2V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |