Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP016AMNR4G

DigiKey Part Number
488-MC100EP016AMNR4GTR-ND - Tape & Reel (TR)
488-MC100EP016AMNR4GCT-ND - Cut Tape (CT)
488-MC100EP016AMNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP016AMNR4G
Description
IC BINARY COUNTER 8-BIT 32QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP016AMNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
1.4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 3.6 V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 23,60000€ 23,60
10€ 19,02500€ 190,25
25€ 17,88200€ 447,05
100€ 17,54360€ 1 754,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 15,36884€ 15 368,84
Manufacturers Standard Package
Unit Price without VAT:€ 23,60000
Unit Price with VAT:€ 28,55600