
M74VHC1GT00DFT2G | |
|---|---|
DigiKey Part Number | 2156-M74VHC1GT00DFT2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1GT00DFT2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 352 | € 0,07649 | € 256,39 |
| Unit Price without VAT: | € 0,07649 |
|---|---|
| Unit Price with VAT: | € 0,09255 |
