
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 25°C ~ 100°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | Micro8™ | |
Base Product Number |
| Bulk: | 2369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | € 0,45613 | € 259,08 |
| Unit Price without VAT: | € 0,45613 |
|---|---|
| Unit Price with VAT: | € 0,55192 |









