
LC709203FXE-02MH | |
|---|---|
DigiKey Part Number | LC709203FXE-02MH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709203FXE-02MH |
Description | IC BATT MON LI-ION 1CELL 9WLCSP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-WLCSP (1.60x1.76) |
Datasheet | Datasheet |
EDA/CAD Models | LC709203FXE-02MH Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 9-UFBGA, WLCSP |
Function Battery Monitor | Supplier Device Package 9-WLCSP (1.60x1.76) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |